261-324

Heilind Number:WAG261-324
Manufacturer:WAGO
Manufacturer Number:261-324
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-324
Series:261
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51138258
SKU:WAG261-324

Detailed Description

Introducing the SPACE-SAVING 2-CONDUCTOR END ( 261-324), a must-have component in the 261 series. Crafted from durable Nylon, this DIN Rail Mount terminal block offers efficient connectivity in a compact design. With an overall width of just 0.236 inches and a height of 0.713 inches, it's perfect for tight spaces. Designed for easy installation, it's a reliable solution for connecting wires in industrial settings. Trust in its quality construction for seamless performance. Find it in the Connectors/DIN Rail Terminal Blocks category, under the acronym 261324.