261-430

Heilind Number:WAG261-430
Manufacturer:WAGO
Manufacturer Number:261-430
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-430
Series:261
Mount Type:Panel Mount
Overall Width:2.874 in
Overall Height:0.713 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51138857
SKU:WAG261-430

Detailed Description

Introducing the 261-430, a high-performance DIN Rail Terminal Block designed for reliable and efficient connectivity. Constructed with durable Nylon housing, this terminal block ensures long-lasting durability and secure mounting with its Panel Mount design. Operating seamlessly in a wide temperature range from -60°C to 105°C, it is suitable for diverse industrial environments. With an overall width of 2.874 inches and height of 0.713 inches, it offers a compact yet robust solution for connecting wires. The 261-430 is a vital component in any system requiring dependable terminal blocks, meeting the highest standards of quality and performance.