262-108

Heilind Number:WAG262-108
Manufacturer:WAGO
Manufacturer Number:262-108
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-108
Series:262
Mount Type:Panel Mount
Overall Width:2.772 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139706
SKU:WAG262-108

Detailed Description

Introducing the 262-108 DIN Rail Terminal Block, a high-quality connectivity solution designed for panel mounting in industrial environments. This terminal block, part of the 262 series, features a durable nylon housing that can withstand temperatures ranging from -60°C to 105°C, ensuring reliable performance even in extreme conditions. With an overall width of 2.772 inches and height of 0.909 inches, it offers ample space for secure wire connections. The 262-108 is a versatile component, suitable for use in a wide range of applications, including interface modules and terminal blocks. Trust in its quality and durability for all your connectivity needs.