262-111

Heilind Number:WAG262-111
Manufacturer:WAGO
Manufacturer Number:262-111
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-111
Series:262
Mount Type:Panel Mount
Overall Width:3.598 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139709
SKU:WAG262-111

Detailed Description

The 262-111 DIN Rail Terminal Block, part of the 262 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing material, it offers excellent performance even in harsh environments. With a panel mount design, installation is convenient and secure. Operating seamlessly in a wide temperature range from -60°C to 105°C, this terminal block ensures consistent functionality. Featuring an overall width of 3.598 inches and height of 0.909 inches, it provides ample space for wire connections. Whether for power distribution, signal transmission, or control systems, the 262-111 is an essential component for building efficient and robust electrical networks.