262-212

Heilind Number:WAG262-212
Manufacturer:WAGO
Manufacturer Number:262-212
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-212
Series:262
Mount Type:Panel Mount
Overall Width:6.236 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139624
SKU:WAG262-212

Detailed Description

Introducing the 262-212 DIN Rail Terminal Block, a reliable and versatile connectivity solution for your industrial applications. Constructed from durable nylon, this panel-mount terminal block ensures secure and stable connections. With an overall width of 6.236 inches and a height of 0.909 inches, it offers ample space for wiring tasks. Part of the 262 series, it guarantees compatibility and seamless integration within your existing setup. Ideal for use in high-demand environments, this terminal block is designed to deliver exceptional performance and longevity. Trust in the 262-212 for efficient power distribution and signal transmission in your industrial systems.