262-304

Heilind Number:WAG262-304
Manufacturer:WAGO
Manufacturer Number:262-304
ECAD Model:
3D Model

Description:

BLUE COLOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-304
Series:262
Mount Type:Panel Mount
Overall Width:0.276 in
Overall Height:0.909 in
Housing Material:Nylon
Part Aliases:51139650
SKU:WAG262-304

Detailed Description

The 262-304 is a versatile DIN rail terminal block designed for secure and efficient panel mounting in industrial settings. Featuring a sleek blue nylon housing, this terminal block offers durability and performance in one compact package. With an overall width of 0.276 inches and height of 0.909 inches, it is suitable for various applications. Its RoHS compliance ensures environmental responsibility, making it an ideal choice for environmentally conscious projects. The 262-304, part of the 262 series, guarantees reliable connectivity and easy installation, meeting the demands of modern industrial automation.