264-109

Heilind Number:WAG264-109
Manufacturer:WAGO
Manufacturer Number:264-109
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-109
Series:264
Mount Type:Panel Mount
Overall Width:2.756 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124579
SKU:WAG264-109

Detailed Description

Introducing the 264-109, a high-quality DIN Rail Terminal Block designed for seamless panel mounting in industrial settings. Constructed with durable nylon housing, this terminal block ensures reliable connectivity for your applications. With an overall width of 2.756 inches and a height of 0.87 inches, it offers a compact yet robust solution for organizing and securing wires. Part of the 264 series, it guarantees compatibility and consistency with other products in the range. Trust in the 264-109 for efficient and secure terminal connections in your projects.