264-135

Heilind Number:WAG264-135
Manufacturer:WAGO
Manufacturer Number:264-135
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-135
Series:264
Mount Type:Panel Mount
Overall Width:1.811 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51124301
SKU:WAG264-135

Detailed Description

Introducing the 264-135 DIN Rail Terminal Block, a versatile and durable solution for your connectivity needs. Constructed with high-quality nylon housing, this panel mount terminal block ensures reliable performance in a wide range of operating conditions. With a temperature range spanning from -60°C to 105°C, it is suitable for use in both extreme cold and hot environments. Measuring at 1.811 inches in width and 0.87 inches in height, it offers a compact yet efficient design for space-constrained applications. Fully compliant with RoHS standards, you can trust in its environmental sustainability. Whether for industrial or commercial use, the 264-135 is the perfect choice for seamless and secure wire connections.