264-157

Heilind Number:WAG264-157
Manufacturer:WAGO
Manufacturer Number:264-157
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-157
Series:264
Mount Type:DIN Rail Mount
Overall Width:1.929 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124359
SKU:WAG264-157

Detailed Description

Featuring a robust construction, the 264-157 DIN Rail Terminal Block is a reliable solution for secure and efficient connectivity in industrial settings. Made from durable Nylon, it ensures long-lasting performance even in demanding environments. With a DIN Rail Mount design, installation is quick and easy, saving time and effort. The compact overall width of 1.929 inches and height of 0.87 inches make it ideal for applications with limited space. This versatile terminal block, part of the 264 series, is a must-have for professionals in the field. Rest assured, it is not only high-quality but also compliant with RoHS regulations. Perfect for a wide range of applications, it is a valuable addition to any toolbox.