264-204

Heilind Number:WAG264-204
Manufacturer:WAGO
Manufacturer Number:264-204
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-204
Series:264
Mount Type:Panel Mount
Overall Width:2.205 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123924
SKU:WAG264-204

Detailed Description

Introducing the 264-204 DIN Rail Terminal Block, a vital component for efficient and secure electrical connections in industrial settings. Crafted with durable nylon housing material, this terminal block ensures reliable performance even in demanding environments. Designed for easy installation, it features a convenient panel mount configuration. With an overall width of 2.205 inches and height of 0.87 inches, it offers a compact yet robust solution for organizing and connecting wires. Rest assured, this terminal block is fully RoHS compliant, meeting strict environmental standards. Trust in the 264204 for seamless connectivity in your DIN rail applications.