264-238

Heilind Number:WAG264-238
Manufacturer:WAGO
Manufacturer Number:264-238
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-238
Series:264
Mount Type:Panel Mount
Overall Width:3.78 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123628
SKU:WAG264-238

Detailed Description

Introducing our 264-238 DIN Rail Terminal Block, a versatile and reliable solution for your connectivity needs. Constructed with durable nylon housing, this panel mount terminal block ensures secure and efficient connections in any industrial setting. With an overall width of 3.78 inches and height of 0.87 inches, it offers ample space for wiring tasks. Part of our 264 series, it guarantees compatibility and seamless integration with other components. Designed for ease of use and long-lasting performance, this terminal block is a must-have for professionals in the field. Upgrade your connectivity setup with the 264-238 and experience unparalleled quality and efficiency.