264-260

Heilind Number:WAG264-260
Manufacturer:WAGO
Manufacturer Number:264-260
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-260
Series:264
Mount Type:DIN Rail Mount
Overall Width:4.213 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123664
SKU:WAG264-260

Detailed Description

Introducing the 264-260 DIN Rail Mount Terminal Block, a reliable and durable connectivity solution for your industrial applications. Constructed with high-quality nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60 °C to 105 °C, it can withstand extreme conditions with ease. Measuring at 4.213 inches in width and 0.87 inches in height, it is compact yet efficient, making it ideal for space-constrained installations. Part of the 264 series, it guarantees compatibility and seamless integration with other components. Trust in the 264-260 for secure and efficient connections in your DIN Rail setup.