264-287

Heilind Number:WAG264-287
Manufacturer:WAGO
Manufacturer Number:264-287
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-287
Series:264
Mount Type:DIN Rail Mount
Overall Width:3.031 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123645
SKU:WAG264-287

Detailed Description

Introducing the 264-287, a versatile DIN Rail Mount terminal block designed for seamless connectivity in various applications. Crafted from durable nylon, this terminal block ensures reliable performance in both industrial and commercial settings. With an overall width of 3.031 inches and a height of 0.87 inches, it offers a compact yet efficient solution for wire termination. Part of the 264 series, it guarantees compatibility and easy integration with existing systems. Perfect for use in high-demand environments, this terminal block is a must-have for any project requiring secure and efficient wire connections. Upgrade your connectivity game with the 264-287.