264-292

Heilind Number:WAG264-292
Manufacturer:WAGO
Manufacturer Number:264-292
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-292
Series:264
Mount Type:DIN Rail Mount
Overall Width:5 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123650
SKU:WAG264-292

Detailed Description

The 264-292 DIN Rail Terminal Block, part of the 264 series, is an essential component for secure and efficient electrical connections. Constructed with durable Nylon housing material, it ensures reliable performance in various industrial settings. With a DIN Rail Mount design, installation is quick and hassle-free. Measuring 5 inches in overall width and 0.87 inches in overall height, it offers a compact yet sturdy solution for organizing and connecting wires. Ideal for high-density wiring applications, this terminal block is a must-have in any professional toolkit.