264-347

Heilind Number:WAG264-347
Manufacturer:WAGO
Manufacturer Number:264-347
ECAD Model:
3D Model

Description:

GRN/YEL 4-COND BLK W/SNAP FOOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-347
Series:264
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123528
SKU:WAG264-347

Detailed Description

Introducing the GRN/YEL 4-COND BLK W/SNAP FOOT DIN Rail Terminal Block, SKU 264-347. This essential component, part of the 264 series, is crafted from durable nylon, ensuring reliable performance in various environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for both extreme cold and hot conditions. The compact design, measuring 0.394" in width and 0.87" in height, allows for space-efficient installation on DIN rails. Featuring four conductors in black with green and yellow markings, it facilitates efficient wiring organization. With RoHS compliance and high-quality construction, this terminal block guarantees both safety and durability in industrial applications. Upgrade your connectivity solutions with the 264-347, a dependable choice for professionals in need of secure and efficient terminal block connections.