264-727

Heilind Number:WAG264-727
Manufacturer:WAGO
Manufacturer Number:264-727
ECAD Model:
3D Model

Description:

4-CONDUCTOR MINIATURE GROUND T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-727
Series:264
Mount Type:DIN Rail Mount
Overall Width:0.394 in
Overall Height:1.26 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51127078
SKU:WAG264-727

Detailed Description

Introducing the 264-727, a high-performance DIN Rail Mount terminal block designed for maximum reliability in industrial applications. Constructed with durable Nylon housing material, this terminal block can withstand extreme operating temperatures ranging from -60 °C to 105 °C. Featuring a compact design with an overall width of 0.394 inches and height of 1.26 inches, it is perfect for space-constrained environments. With RoHS compliance, you can trust in its environmental sustainability. Part of the 264 series, this terminal block is a dependable solution for connecting wires securely and efficiently. Upgrade your connectivity with the 264-727 and experience seamless operation in your projects.