264-901

Heilind Number:WAG264-901
Manufacturer:WAGO
Manufacturer Number:264-901
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-901
Color:White
Series:264
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-0
Part Aliases:2640901
SKU:WAG264-901

Detailed Description

Enhance the organization and visibility of your electrical connections with the 264-901 Miniature WSB Quick Marking System. This white marker, part of the 264 series, features a snap-on mating type for easy installation. Designed for efficiency, it offers a 5mm marking width and horizontal marking direction, perfect for clear and concise labeling. With black symbols and a UL 94V-0 flammability rating, it ensures safety and compliance. Plus, being halogen-free, you can trust in its eco-friendly construction. Ideal for barrier strip jumpers, covers, and terminal blocks, this marker is a reliable solution for your marking needs. Upgrade your organization with the 264-901.