2706-105

Heilind Number:WAG2706-105
Manufacturer:WAGO
Manufacturer Number:2706-105
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-105
Pitch:7.5 mm
Series:2706
Wire Size:20 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:27060105
SKU:WAG2706-105

Detailed Description

Introducing the 2706-105 PCB Terminal Block, a high-quality solution for secure and efficient wire connections. This terminal block, part of the 2706 series, features a durable Nylon housing in a sleek Gray color, perfect for seamless integration into your PCB setup. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, while the 7.5mm pitch allows for easy wiring. Designed for versatility, this terminal block offers 5 poles and 1 level, accommodating wire sizes ranging from 20 to 10 AWG. With a UL 94V-0 flammability rating, you can trust in its safety and performance. Rated for 41A and 1000V, it's suitable for a wide range of applications. Trust in the 2706-105 for all your connectivity needs.