2706-154

Heilind Number:WAG2706-154
Manufacturer:WAGO
Manufacturer Number:2706-154
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-154
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060154
SKU:WAG2706-154

Detailed Description

The 2706-154 PCB TERMINAL BLOCK is a high-performance connectivity solution designed for through-hole mounting in electronic assemblies. Constructed with durable Nylon housing and featuring Cage Clamp termination technology, this terminal block ensures secure and reliable connections. With a pitch of 7.5mm and 4 poles, it offers versatile connectivity options. The contact material is made of electrolytic copper with tin plating, guaranteeing excellent conductivity. Rated for 41A and 1000V, it is suitable for high-power applications. The gray housing color and UL 94V-0 flammability rating make it ideal for industrial use. Compatible with wire sizes ranging from 20 to 10 AWG, this terminal block is a dependable choice for demanding environments.