2706-157

Heilind Number:WAG2706-157
Manufacturer:WAGO
Manufacturer Number:2706-157
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-157
Pitch:7.5 mm
Series:2706
Wire Size:20 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:27060157
SKU:WAG2706-157

Detailed Description

Introducing the 2706-157 PCB TERMINAL BLOCK, a high-performance connectivity solution perfect for your PCB mounting needs. Made with durable Nylon housing material and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method and Electrolytic Copper contact material with Tin plating guarantee excellent conductivity. With a pitch of 7.5mm, it accommodates up to 7 poles in a single level, while the Gray housing color adds a sleek touch to your setup. Suitable for wire sizes ranging from 20 to 10 AWG, it offers versatility in various applications. Meeting UL 94V-0 flammability rating standards, it ensures safety in operation. With a current rating of 41A and voltage rating of 1000V, it provides robust performance. Trust in the 2706-157 for efficient and durable connectivity in your projects.