2706-162

Heilind Number:WAG2706-162
Manufacturer:WAGO
Manufacturer Number:2706-162
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-162
Pitch:7.5 mm
Series:2706
Wire Size:20 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:27060162
SKU:WAG2706-162

Detailed Description

Introducing the 2706-162, a reliable PCB TERMINAL BLOCK perfect for secure wire connections in your electronic projects. This series 2706 terminal block features a durable Nylon housing and a convenient Through Hole mount type, with Cage Clamp termination method for easy installation. Crafted with Electrolytic Copper contacts plated with Tin, it ensures optimal conductivity and corrosion resistance. With a pitch of 7.5 mm, 12 poles, and 1 level, it offers ample connectivity options. The sleek Gray housing color complements any design aesthetic, while its UL 94V-0 flammability rating guarantees safety. Rated for 41 A and 1000 V, it accommodates wire sizes ranging from 20 to 10 AWG, making it ideal for various applications in the connectors and terminal blocks category. Trust in the 2706-162 for efficient and high-performance wire terminations.