2716-208

Heilind Number:WAG2716-208
Manufacturer:WAGO
Manufacturer Number:2716-208
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2716-208
Pitch:15 mm
Series:2716
Wire Size:16 - 6 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:16 - 6 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-35 °C
Part Aliases:27160208
SKU:WAG2716-208

Detailed Description

Introducing the 2716-208 PCB Terminal Block, a reliable and high-performance connectivity solution for your electronic projects. This terminal block, part of the 2716 series, features a durable Nylon housing and a secure through-hole mount type. With cage clamp termination method and electrolytic copper contacts plated with tin, it ensures efficient and long-lasting connections. Operating at temperatures ranging from -35°C to 60°C, it is suitable for a variety of environments. Boasting a pitch of 15mm, 8 poles, and 1 level, it offers ample connectivity options. The gray housing color and UL 94V-0 flammability rating add to its safety and functionality. With a current rating of 76A and a voltage rating of 1000V, it can handle high-power applications with ease. Accommodating wire sizes from 16 to 6 AWG, it is versatile and practical for a wide range of projects. Trust in the 2716-208 for secure and efficient terminal connections in your designs.