280-554

Heilind Number:WAG280-554
Manufacturer:WAGO
Manufacturer Number:280-554
ECAD Model:
3D Model

Description:

ACTUATOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-554
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.15 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139491
SKU:WAG280-554

Detailed Description

The ACTUATOR TERMINAL BLOCK ( 280-554) is an essential component for secure and efficient electrical connections in industrial settings. Part of the 280 series, this terminal block is constructed with durable Nylon housing material, ensuring longevity and reliability even in harsh environments. Designed for easy installation, it features DIN Rail Mount compatibility. With a wide operating temperature range of -60°C to 105°C, it can withstand extreme conditions. Measuring 0.197 inches in width and 3.15 inches in height, it offers a compact yet functional solution for organizing and managing power and signal connections. Suitable for use in a variety of applications, this terminal block is a dependable choice for professionals in the field.