280-563

Heilind Number:WAG280-563
Manufacturer:WAGO
Manufacturer Number:280-563
ECAD Model:
3D Model

Description:

SENSOR DISCONNECT TERMINAL BLO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-563
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.346 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51150686
SKU:WAG280-563

Detailed Description

Introducing the SENSOR DISCONNECT TERMINAL BLO, part of the 280 series. This essential component boasts a durable Nylon housing, ensuring reliable performance in various industrial settings. Designed for DIN Rail Mount installation, it offers convenient and efficient connectivity for sensor applications. Operating seamlessly in temperatures ranging from -60°C to 105°C, it guarantees optimal functionality in extreme environments. With precise measurements of 0.197" in width and 3.346" in height, it provides a compact yet robust solution for your terminal block needs. Trust in its quality and efficiency for seamless integration in your systems.