280-574

Heilind Number:WAG280-574
Manufacturer:WAGO
Manufacturer Number:280-574
ECAD Model:
3D Model

Description:

SENSOR SUPPLY TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-574
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.563 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51161686
SKU:WAG280-574

Detailed Description

Introducing the SENSOR SUPPLY TERMINAL BLOCK, a crucial component in industrial connectivity. Designed for seamless integration with DIN Rail Mount systems, this nylon-bodied terminal block ensures secure and efficient wiring for sensor applications. With a wide operating temperature range from -60°C to 105°C, it guarantees reliable performance even in extreme conditions. Measuring just 0.197 inches in width and 3.563 inches in height, it offers compact yet robust connectivity solutions. The 280 series designation signifies high-quality construction and compatibility with a range of terminal block products. Rest assured of its durability and safety compliance, as it meets industry standards for RoHS. Ideal for use in hi-rel environments, the 280574 terminal block is a dependable choice for your industrial connectivity needs.