280-654

Heilind Number:WAG280-654
Manufacturer:WAGO
Manufacturer Number:280-654
ECAD Model:
3D Model

Description:

ORG. 2.5mm 3-COND THRU TM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-654
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:1.988 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51115713
SKU:WAG280-654

Detailed Description

This ORG. 2.5mm 3-COND THRU TM BLK ( 280-654) is a versatile terminal block from the 280 series, designed for efficient connectivity in various applications. Constructed with durable nylon housing, it ensures reliable performance even in demanding environments. With a DIN rail mount feature, installation is quick and hassle-free. Operating seamlessly in a wide temperature range from -60°C to 105°C, it guarantees optimal functionality in diverse settings. The compact dimensions of 0.197" (width) and 1.988" (height) make it space-efficient without compromising on performance. RoHS compliant, it meets international standards of environmental responsibility. Perfect for use in connectors, interface modules, and terminal blocks, this product, with the acronym 280654, is a must-have for any industrial setup.