281-653

Heilind Number:WAG281-653
Manufacturer:WAGO
Manufacturer Number:281-653
ECAD Model:
3D Model

Description:

THROUGH TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-653
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:3.386 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51129613
SKU:WAG281-653

Detailed Description

Introducing the 281-653 DIN Rail Terminal Block, a must-have component for efficient and secure wire connections. Crafted from durable nylon, this terminal block is designed for through-terminal wiring applications, ensuring reliable performance in industrial settings. It features a compact design with an overall width of 0.236 inches and height of 3.386 inches, making it easy to integrate into existing systems. With a wide operating temperature range of -60°C to 105°C, it can withstand harsh environmental conditions. This RoHS compliant terminal block is part of the 281 series, known for its quality and performance. Perfect for use in hi-rel environments, it guarantees long-lasting durability and stability. Upgrade your connectivity solutions with the 281-653 and experience seamless wire management like never before.