282-104

Heilind Number:WAG282-104
Manufacturer:WAGO
Manufacturer Number:282-104
ECAD Model:
3D Model

Description:

BLUE SIDE ENTRY TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-104
Series:282
Mount Type:DIN Rail Mount
Overall Width:0.315 in
Overall Height:1.831 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51131591
SKU:WAG282-104

Detailed Description

Introducing the 282-104, a high-performance BLUE SIDE ENTRY TERMINAL BLOCK from our 282 series. Constructed with durable Nylon housing, this DIN Rail Mount block ensures secure and efficient connections in various applications. With a wide operating temperature range of -60 °C to 105 °C, it guarantees reliability even in extreme conditions. Compact yet robust, it boasts an overall width of 0.315 inches and a height of 1.831 inches. RoHS compliant and meticulously designed, it is the perfect choice for professionals in need of top-quality connectors.