282-122

Heilind Number:WAG282-122
Manufacturer:WAGO
Manufacturer Number:282-122
ECAD Model:
3D Model

Description:

2-CONDUCTOR FUSE TERMINAL BLOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 282-122
Series:282
Mount Type:DIN Rail Mount
Overall Width:0.512 in
Overall Height:2.441 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51134048
SKU:WAG282-122

Detailed Description

Introducing SKU 282-122, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing material, this terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. Its compact design, with an overall width of 0.512 inches and height of 2.441 inches, allows for easy installation on DIN rails. RoHS compliant, this terminal block is environmentally friendly. Trust in the quality and efficiency of the 282 series, offering top-of-the-line connectivity solutions.