283-104

Heilind Number:WAG283-104
Manufacturer:WAGO
Manufacturer Number:283-104
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-104
Series:283
Mount Type:DIN Rail Mount
Overall Width:0.472 in
Overall Height:2.283 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51113718
SKU:WAG283-104

Detailed Description

This DIN Rail Mount Terminal Block ( 283-104) from the 283 series is a reliable and durable solution for your industrial connectivity needs. Constructed with high-quality nylon housing material, it can withstand a wide range of operating temperatures from -60 °C to 105 °C, ensuring optimal performance in harsh environments. With an overall width of 0.472 inches and height of 2.283 inches, it offers a compact yet efficient design. Fully RoHS compliant, it meets environmental standards. Perfect for use in various applications, this terminal block is a must-have for any professional in need of secure and efficient wire connections.