283-671

Heilind Number:WAG283-671
Manufacturer:WAGO
Manufacturer Number:283-671
ECAD Model:
3D Model

Description:

3-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-671
Series:283
Mount Type:DIN Rail Mount
Overall Width:0.472 in
Overall Height:4.114 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51133415
SKU:WAG283-671

Detailed Description

Introducing SKU 283-671 from the 283 series, a high-quality DIN Rail Mount terminal block designed for efficient and reliable connectivity. Crafted with durable Nylon housing material, this terminal block ensures long-lasting performance in a wide range of operating temperatures, from -60 °C to 105 °C. With precise dimensions of 0.472 inches in width and 4.114 inches in height, it offers a compact yet functional solution for your connectivity needs. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for industrial applications, this terminal block guarantees secure and stable connections. Upgrade your setup with the 283-671 and experience seamless connectivity like never before.