| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 286-312/004-000 |
| Series: | 286 |
| Contact Material: | Silver Nickel |
| Coil Current: | 40 mA |
| Coil Voltage: | 24 VDC |
| Contact Current Rating: | 5 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Part Aliases: | 51302216 |
| SKU: | WAG286-312/004-000 |
286-312/004-000
| Heilind Number: | WAG286-312/004-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 286-312/004-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 286-312/004-000 RELAY MODULE, a high-performance solution for your power switching needs. Part of the 286 series, this relay features durable Silver Nickel contacts and a reliable coil voltage of 24 VDC, with a low coil current of just 40 mA. With a contact current rating of 5 A and a switching voltage of 250 VAC, it offers efficient and safe operation. Its convenient Plug-In contact termination makes installation a breeze. While not RoHS compliant, this relay module is a dependable choice for a wide range of applications. Trust in the 286-312/004-000 for seamless power relay functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-306 | END PLATE - ORANGE | ![]() |
| WAGO 281-421 | ROHS | ![]() |
| WAGO 281-601 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-611/281-417 | 50080426 | ![]() |
| WAGO 281-916 | 2COND. 26-12GA CARRIER BLK | ![]() |
| WAGO 750-430 | 8DI | ![]() |
| WAGO 750-555 | 4 CHAN OUT ANALOG 4-20MA | ![]() |


