288-320

Heilind Number:WAG288-320
Manufacturer:WAGO
Manufacturer Number:288-320
ECAD Model:
3D Model

Description:

REL MODULE 24VDC 1MAKE 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 288-320
Series:288
Mount Type:DIN Rail Mount
Coil Current:22 mA
Coil Voltage:24 VDC
Contact Material:Silver Tin Oxide
Switching Voltage:400 VAC
Contact Termination:Cage Clamp
Contact Current Rating:16 A
Part Aliases:51179201
SKU:WAG288-320

Detailed Description

Introducing the 288-320, a high-performance relay module designed for reliable power control in industrial settings. With a coil voltage of 24VDC and a low coil current of 22mA, this DIN Rail mountable device offers energy-efficient operation. The 16A contact current rating and Silver Tin Oxide contact material ensure robust and durable performance, with a switching voltage of 400VAC for versatile application. Featuring Cage Clamp contact termination for easy installation, this RoHS compliant relay module is ideal for power distribution, automation, and equipment control systems. Trust in the 288-320 for efficient and dependable relay functionality.