734-304/019-000

1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.5 mm, 4-pole, 100% protected against mismating, clamping collar, 1,50 mm², light gray

Part Aliases: WAGO 60255067  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 734-304/019-000
Part Aliases:60255067
SKU:WAG734-304/019-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: