1-87523-6

MOD IV RECP LP

Part Aliases: TE Connectivity 650-1087-01  
Experience high-quality connectivity with our MOD IV RECP LP connector. Designed for optimal performance, this female connector is a versatile solution for various applications. With a CSA LR7189 and UL E28476 certification, you can trust in its reliability. Featuring a crimp termination method and contact material of Copper-Tin-Phosphor Bronze, it ensures secure and efficient connections. Operating at 250 VAC and 3 A, it's suitable for both power and signal transmission. With a wide operating temperature range of -65 to 105°C and excellent insulation resistance of 5000 MΩ, it guarantees durability in harsh environments. Each package contains 1000 loose pieces, making it convenient for large-scale projects. Its gold-plated contact mating area ensures low contact resistance and reliable performance. Accepting wire sizes of 20-24 AWG (.2-.6 mm²) and with wire insulation support, it offers versatility in wire connectivity. With a wire contact termination area plated with Tin-Lead over Nickel, it ensures corrosion resistance. Compliant with ECCN EAR99, it meets international standards for export. Whether for industrial or commercial use, this connector is an essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87523-6
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper-Tin-Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5208
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.069 in, 1.75 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin-Lead, Tin-Lead over Nickel
Wire Contact Termination Area Plating Thickness:100 - 200 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:650-1087-01 1-87523-6
Replacement Part:2-87523-4
SKU:AMP1-87523-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: