736-558

Heilind Number:WAG736-558
Manufacturer:WAGO
Manufacturer Number:736-558
ECAD Model:
3D Model

Description:

MOD DBL DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-558
SKU:WAG736-558

Detailed Description

Introducing the 736-558, a cutting-edge MOD DBL DECK PCB terminal block designed for seamless connectivity in electronic applications. Constructed with high-quality Nylon housing material and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. Its Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 7.5mm and 16 poles across 2 levels, it offers ample space for wiring. The sleek Gray housing color adds a touch of sophistication to any setup. This terminal block is not only RoHS compliant but also boasts a UL 94V-0 flammability rating, making it a safe and environmentally friendly choice. With a current rating of 21A and a voltage rating of 1000V, it is suitable for a wide range of applications. Whether for industrial or commercial use, the 736-558 is the perfect solution for your connectivity needs.