736-658

Heilind Number:WAG736-658
Manufacturer:WAGO
Manufacturer Number:736-658
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-658
Pitch:7.62 mm
Series:736
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:21 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:16
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:2
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51151987
SKU:WAG736-658

Detailed Description

Introducing our DOUBLE-DECK PCB TERMINAL BLOCK ( 736-658), a reliable and efficient solution for your connectivity needs. This terminal block, part of our 736 series, features a durable Nylon housing in striking Orange. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. Each block offers 16 poles across 2 levels, with a 7.62mm pitch for easy connection. Constructed with high-quality Electrolytic Copper contacts plated with Tin, it ensures optimal conductivity. Suitable for wire sizes ranging from 28 to 12 AWG, and boasting a UL 94V-0 flammability rating, this terminal block is both versatile and safe. With a current rating of 21A and voltage rating of 1000V, it meets the most demanding requirements. Trust in the performance and durability of our DOUBLE-DECK PCB TERMINAL BLOCK for your next project.