737-306

Heilind Number:WAG737-306
Manufacturer:WAGO
Manufacturer Number:737-306
ECAD Model:
3D Model

Description:

6CKT TRIPLE DECK TRM BLK 5.08MM W/3 SLDRPNS PER PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 737-306
Pitch:5.08 mm
Series:737
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:21 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:18
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:3
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51157110
SKU:WAG737-306

Detailed Description

Introducing the 737-306 Terminal Block, a high-performance connectivity solution designed for seamless integration in your electronic projects. This terminal block features a durable Nylon housing in a striking Orange color, ensuring both reliability and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity and corrosion resistance. Accommodating wire sizes from 28 to 12 AWG, this terminal block is versatile and efficient. With a current rating of 21 A and a voltage rating of 630 V, it meets the demands of various applications. Its UL 94V-0 flammability rating ensures safety. Ideal for use in PCB assemblies, this terminal block is a must-have for any project requiring robust and dependable connectivity.