| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-753 |
| SKU: | WAG737-753 |
Specifications
Detailed Description
The 737-753 Triple-Deck PCB Terminal Block offers a reliable and efficient solution for connecting multiple wires on a printed circuit board. With a sturdy nylon housing in a sleek gray color, this terminal block is not only durable but also visually appealing. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity and corrosion resistance. With a pitch of 10mm and 9 poles across 3 levels, it provides ample space for wire connections. UL 94V-0 rated for flammability, it guarantees safety in any application. Suitable for wire sizes 28-12 AWG, this terminal block can handle a current rating of 21A and a voltage rating of 1000V, making it ideal for a wide range of industrial and commercial uses. Trust in the 737 series for high-quality, high-performance connectivity solutions.

