745-162

Heilind Number:WAG745-162
Manufacturer:WAGO
Manufacturer Number:745-162
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-162
SKU:WAG745-162

Detailed Description

Introducing the 745-162 MOD PCB TRM STRIPS W/O F-, a versatile and reliable terminal block perfect for your connectivity needs. With a pitch of 7.5mm and 12 poles, this terminal block features cage clamp termination for secure and efficient wiring. Constructed with durable Nylon housing and electrolytic copper contacts plated with tin, it ensures high performance and longevity. Suitable for wire sizes ranging from 28 to 12 AWG, it offers a current rating of 32A and a voltage rating of 1000V, meeting rigorous industry standards. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Whether for industrial or commercial applications, this terminal block is a dependable solution for your PCB mounting needs.