745-303

Heilind Number:WAG745-303
Manufacturer:WAGO
Manufacturer Number:745-303
ECAD Model:
3D Model

Description:

MOD PCB TRM STRIPS W/O F-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-303
Pitch:7.5 mm
Series:745
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51113986
SKU:WAG745-303

Detailed Description

Introducing the 745-303, a high-performance MOD PCB TRM STRIPS W/O F- terminal block from our 745 series. Designed for reliable connectivity in industrial applications, this terminal block features a durable Nylon housing in a sleek Gray color. With a through-hole mount type and cage clamp termination method, installation is a breeze. The three poles and single level configuration support secure connections for wires ranging from 24 to 10 AWG, with a current rating of 41 A and voltage rating of 1000 V. Made with electrolytic copper contacts plated with tin, this terminal block ensures excellent conductivity and corrosion resistance. With UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. Perfect for use in PCB assemblies, the 745-303 offers a dependable solution for your connectivity needs.