Introducing the 745-804, a high-performance terminal block designed for seamless connectivity in industrial applications. Crafted with durable nylon housing in a striking blue color, this terminal block guarantees both reliability and visual appeal. Featuring a convenient through-hole mount type and cage clamp termination method, installation is quick and effortless. The electrolytic copper contact material with tin plating ensures optimal conductivity and corrosion resistance. With a pitch of 5mm and a single pole and level design, this terminal block accommodates a wide range of wire sizes from 28 to 12 AWG. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets the highest safety and environmental standards. With a current rating of 32A and voltage rating of 630V, this terminal block is built to handle demanding power requirements with ease. Whether for PCB or general-purpose use, the 745-804 is the ultimate solution for streamlined and dependable connectivity.