793-620

Heilind Number:WAG793-620
Manufacturer:WAGO
Manufacturer Number:793-620
ECAD Model:
3D Model

Description:

WMB MULTIPLE MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 793-620
Color:White
Series:793
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:60350648
SKU:WAG793-620

Detailed Description

Introducing the WMB MULTIPLE MARKING SYSTEM ( 793-620), a versatile accessory for efficient organization and identification in various applications. This white marker, part of the 793 series, offers seamless snap-on mating for quick installation. With a non-stretchable design, it ensures durability and longevity. Halogen-free and boasting a flammability rating of UL 94V-2, it prioritizes safety. The black marking color stands out clearly, while the 5mm width allows for easy visibility. Designed for vertical marking with numbers, it's perfect for categorizing barrier strip jumpers, terminal blocks, and connectors. Trust in its quality and functionality for all your marking needs. (Keywords: multiple marking system, marker, snap-on, non-stretchable, halogen-free, flammability rating, marking color, 5mm width, vertical marking, numbers, barrier strip jumpers, terminal blocks, connectors)