869-314
CENTER TERMINAL BLOCK
Part Aliases: WAGO 51129029
The 869-314 Center Terminal Block, a crucial component for reliable and efficient electrical connections. This DIN Rail Mount terminal block, from the 869 series, boasts a durable Nylon housing material for long-lasting performance. With an overall width of 0.197 inches and height of 1.087 inches, it offers a compact yet sturdy solution for various applications. Its high-quality construction ensures secure connections, making it ideal for use in industrial settings. Trust in the 869-314 for seamless integration and dependable operation in your projects.
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 869-314 |
Series: | 869 |
Housing Material: | Nylon |
Mount Type: | DIN Rail Mount |
Overall Width: | 0.197 in |
Overall Height: | 1.087 in |
Part Aliases: | 51129029 |
SKU: | WAG869-314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |