880-834

Heilind Number:WAG880-834
Manufacturer:WAGO
Manufacturer Number:880-834
ECAD Model:
3D Model

Description:

4-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 880-834
Series:880
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:3.425 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51134019
SKU:WAG880-834

Detailed Description

The Nylon DIN Rail Terminal Block, SKU 880-834, is a reliable and durable solution for industrial connectivity. With a wide operating temperature range from -60°C to 105°C, it ensures performance in harsh environments. Designed for DIN rail mounting, it offers easy installation and secure positioning. Measuring 0.197 inches in width and 3.425 inches in height, it provides compact and efficient connectivity. Part of the 880 series, it guarantees compatibility and versatility in your terminal block setup. Trust in the quality and functionality of this product for your DIN rail terminal block needs.