880-904

Heilind Number:WAG880-904
Manufacturer:WAGO
Manufacturer Number:880-904
ECAD Model:
3D Model

Description:

2-CONDUCTOR THROUGH TERMINAL B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 880-904
Series:880
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:2.303 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51129470
SKU:WAG880-904

Detailed Description

Introducing the 880-904 DIN Rail Mount Terminal Block, a reliable and high-performance connector essential for industrial applications. Constructed with durable Nylon housing material, this terminal block ensures secure and efficient connections in even the most demanding environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. The compact design, with an overall width of 0.197 inches and height of 2.303 inches, allows for easy installation on DIN rails. Perfect for professionals in the field of automation and control systems, the 880-904 is part of the 880 series, guaranteeing compatibility and seamless integration. Trust in this terminal block for dependable connectivity in your projects.