0391360000

Heilind Number:WEI0391360000
Manufacturer:Weidmuller
Manufacturer Number:0391360000
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 0391360000
SKU:WEI0391360000

Detailed Description

Introducing the TOP1.5GS2/180 7 2STI OR COUPLING MEANS (PL) from our OMNIMATE Signal series. Designed for efficient signal transmission, this terminal block features a durable Nylon housing and Through Hole mount type for secure installation. With a termination method of Screw and Copper Alloy contacts plated with Tin, it ensures reliable connectivity in industrial environments. Operating at temperatures ranging from -50°C to 100°C, it offers versatility in various applications. The bright Orange housing color and 7.62mm pitch make it easily identifiable and compatible with standard setups. With a current rating of 24A and voltage rating of 1000V, it meets high-performance requirements. Suitable for wire sizes ranging from 0.5 to 2.5mm² and conductor sizes of 26 to 14 AWG, it provides flexibility in wiring configurations. UL 94V-2 rated for flammability, it guarantees safety compliance. Ideal for use in PCB assemblies and terminal block connections, this product ensures efficient and secure signal transmission. Elevate your connectivity solutions with the TOP1.5GS2/180 7 2STI OR COUPLING MEANS (PL).