AZ8222-2C-12DSE

RELAY

The AZ8222-2C-12DSE, a high-performance relay designed for demanding signal and communication applications. This DPDT relay, part of the AZ8222 series, features a through-hole mount type for secure installation. With contact material made of durable silver nickel, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40°C to 80°C, this relay is suitable for a wide range of environments. The coil resistance of 720 Ohm and 12 VDC coil voltage, consuming only 100 mW of power, make it efficient and cost-effective. With a contact current rating of 2 A and switching voltage of 240 VAC, it offers excellent performance. The non-latching coil type and bifurcated contact method further enhance its functionality. RoHS compliant and sealed for protection, this relay guarantees both quality and durability. Perfect for applications where precision and reliability are paramount, the AZ8222-2C-12DSE is the ideal choice for signal and communication relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-12DSE
Series:AZ8222
Mount Type:Through Hole
Contact Material:Silver Nickel
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:720 Ohm
Coil Voltage:12 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Coil Type:Non-Latching
Sealed:Yes
Switching Voltage:240 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:4 ms
SKU:ZTRAZ8222-2C-12DSE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2012add 24V coil to ultra sensitive /data sheet
Download