AZ8462-5

Heilind Number:ZTRAZ8462-5
Manufacturer:American Zettler
Manufacturer Number:AZ8462-5
ECAD Model:
3D Model

Description:

SERIES AZ8462

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8462-5
SKU:ZTRAZ8462-5

Detailed Description

Introducing the AZ8462 Series Relay, a high-performance component designed for reliable signal and communication relay applications. With a DPDT contact configuration and a contact current rating of 2A, this relay ensures efficient and secure switching operations. The silver nickel contact material guarantees durability and long-term performance, while the bifurcated contact method and solder termination make installation easy. Operating in temperatures ranging from -40°C to 85°C, this relay is suitable for a variety of environments. With a coil resistance of 178 Ohm and a coil voltage of 5VDC, it offers optimal power consumption at only 79mW. RoHS compliant and sealed for added protection, the AZ8462 Series Relay is the perfect choice for your signal relay needs.