| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DE09-SQ-F5-30 |
| Series: | DE09 |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Polybutylene Terephthalate |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | E |
| SKU: | ADTDE09-SQ-F5-30 |
DE09-SQ-F5-30
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-794606-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| Adam Tech 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Adam Tech 5-146280-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Adam Tech 5-1546686-6 | 6PCV-03-006=6PCV Assy w/ Captive Screws | ![]() |
| Adam Tech 532924-7 | HDI POWER CONTACT ASSY | ![]() |
| Adam Tech DEPV09S365GTLF | DEPV09S365GTLF-DSUB DP S/S STB D-SUB | ![]() |
| Adam Tech 5011 | TEST POINT (BLACK) | ![]() |
| Adam Tech 5019 | TEST POINT | ![]() |
| Adam Tech KKD-8-RT | Clip,D Style,Adh Mnt,Grey,1/2 in Hold, Clip, D Style, Adh Mount, Grey | ![]() |


